Part Details for LF198AH by Linear Technology
Overview of LF198AH by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF198AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$12.3750 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 8 Pin, Metal, CAN | 1 |
|
$16.5000 | Buy Now |
Part Details for LF198AH
LF198AH CAD Models
LF198AH Part Data Attributes
|
LF198AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF198AH
Linear Technology
IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MBCY8, METAL CAN-8, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF198AH
This table gives cross-reference parts and alternative options found for LF198AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF198AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF298H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | LF198AH vs LF298H |
M38510/12501BGX | Sample and Hold Circuit, 1 Func, Sample, MBCY8, METAL CAN, 8 PIN | Unitrode Corp (RETIRED) | LF198AH vs M38510/12501BGX |
5962-8760801GX | IC SAMPLE AND HOLD AMPLIFIER, 25 us ACQUISITION TIME, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF198AH vs 5962-8760801GX |
JM38510/12501BGA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF198AH vs JM38510/12501BGA |
M38510/12501SGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | Linear Technology | LF198AH vs M38510/12501SGA |
5962-8760801GA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF198AH vs 5962-8760801GA |
LF398H | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MBCY8, METAL CAN-8, Sample and Hold Circuit | Linear Technology | LF198AH vs LF398H |
5962-8760801GA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF198AH vs 5962-8760801GA |
LF198AH | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF198AH vs LF198AH |
M38510/12501BGX | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | Linear Technology | LF198AH vs M38510/12501BGX |