Part Details for LF1B-ND3P-2SHG2-3M by IDEC Corporation
Overview of LF1B-ND3P-2SHG2-3M by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF1B-ND3P-2SHG2-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1203
|
Newark | Led Bar 580Mm Ip65 Green Rohs Compliant: Yes |Idec LF1B-ND3P-2SHG2-3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.3900 / $250.4200 | Buy Now |
DISTI #
1885-LF1B-ND3P-2SHG2-3M-ND
|
DigiKey | LED BAR 580MM IP65 GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.4500 | Buy Now |
DISTI #
71773892
|
RS | LED Bar 580mm IP65 Green | IDEC Corporation LF1B-ND3P-2SHG2-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.7500 / $199.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$185.7500 / $199.5100 | Buy Now |