Part Details for LF256H/NOPB by Texas Instruments
Overview of LF256H/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LF256H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6957
|
Newark | Op-Amp, Single, 5Mhz, 12V/Us, To-99-8, No. Of Amplifiers:1 Amplifier, Bandwidth:5Mhz, Slew Rate:12V/Μs, Supply Voltage Range:± 15V To ± 20V, Amplifier Case Style:To-99, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LF256H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134 |
|
$31.4000 | Buy Now |
DISTI #
LF256H/NOPB-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
77 In Stock |
|
$16.7869 / $23.4800 | Buy Now |
DISTI #
926-LF256H/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET Input Op Amp RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
|
Rochester Electronics | LF256 JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$14.9300 / $17.5600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 5MHZ TO99-8 | 11559 |
|
RFQ | |
DISTI #
3116966
|
element14 Asia-Pacific | OP-AMP, SINGLE, 5MHZ, 12V/US, TO-99-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 134 |
|
$22.1528 / $24.8079 | Buy Now |
DISTI #
3116966
|
Farnell | OP-AMP, SINGLE, 5MHZ, 12V/US, TO-99-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 134 |
|
$23.4268 / $27.7479 | Buy Now |
Part Details for LF256H/NOPB
LF256H/NOPB CAD Models
LF256H/NOPB Part Data Attributes
|
LF256H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF256H/NOPB
Texas Instruments
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | GREEN, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1978-01-01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 9.08 mm |
Alternate Parts for LF256H/NOPB
This table gives cross-reference parts and alternative options found for LF256H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF256H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF256H | Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85 | Texas Instruments | LF256H/NOPB vs LF256H |