Filter Your Search
1 - 2 of 2 results
|
LF256H/NOPB
Texas Instruments
|
$7.6271 | Yes | Yes | Active | 5 mV | 12 V/us | 100 pA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 20 pA | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | OTHER | 5000 | 50000 | NO | O-MBCY-W8 | Not Qualified | 100 dB | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | 1978-01-01 | ||||
|
LF256H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6.5 mV | 12 V/us | 100 pA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 20 pA | YES | NO | -22 V | 7.5 V/us | 22 V | OTHER | 5000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 85 °C | -25 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 |