| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC34080D | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LF400CH vs MC34080D |
| AD201AH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LF400CH vs AD201AH |
| LM207F | AMD | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10 | LF400CH vs LM207F |
| MC34080P | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LF400CH vs MC34080P |
| LM201AV | NXP Semiconductors | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, Operational Amplifier | LF400CH vs LM201AV |
| LF400CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LF400CH vs LF400CH |
| LM301F | NXP Semiconductors | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | LF400CH vs LM301F |
| LM107F | AMD | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10 | LF400CH vs LM107F |
| LM201AV | Signetics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LF400CH vs LM201AV |
Part Details for LF400CH by Texas Instruments
Results Overview of LF400CH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF400CH Information
LF400CH by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LF400CH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF400CH Part Data Attributes
|
|
LF400CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF400CH
Texas Instruments
OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, MBCY8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , Can8,.2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.026 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 70 V/Us | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 16000 | |
| Voltage Gain-Min | 100000 |
Alternate Parts for LF400CH
This table gives cross-reference parts and alternative options found for LF400CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF400CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.