| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SE532V | Signetics | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | LF442MWA vs SE532V |
| LM1558J | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8 | LF442MWA vs LM1558J |
| LF442MDA | Texas Instruments | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | LF442MWA vs LF442MDA |
| LF442MWA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar | LF442MWA vs LF442MWA |
| MC1458N | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDIP2 | LF442MWA vs MC1458N |
| LM1558MDA | Texas Instruments | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | LF442MWA vs LM1558MDA |
| SE532V | Philips Semiconductors | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | LF442MWA vs SE532V |
| MC1558MJG | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8 | LF442MWA vs MC1558MJG |
| SE532V | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier | LF442MWA vs SE532V |
| LM1558MDA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar | LF442MWA vs LM1558MDA |
Part Details for LF442MWA by Texas Instruments
Results Overview of LF442MWA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF442MWA Information
LF442MWA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LF442MWA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF442MWA Part Data Attributes
|
|
LF442MWA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF442MWA
Texas Instruments
DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, WAFER
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WAFER | |
| Package Description | , Wafer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | X-XUUC-N | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | WAFER | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 |
Alternate Parts for LF442MWA
This table gives cross-reference parts and alternative options found for LF442MWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442MWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.