Part Details for LF45CV5V by STMicroelectronics
Overview of LF45CV5V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF45CV5V
LF45CV5V CAD Models
LF45CV5V Part Data Attributes
|
LF45CV5V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF45CV5V
STMicroelectronics
4.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PZFM5, PENTAWATT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PZFM-T5 | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.022% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.68 V | |
Output Voltage1-Min | 4.32 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LF45CV5V
This table gives cross-reference parts and alternative options found for LF45CV5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF45CV5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF45ABV | 4.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | LF45CV5V vs LF45ABV |
LF45CP | 4.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, TO-220FP, 3 PIN | STMicroelectronics | LF45CV5V vs LF45CP |
LF45ABP | 4.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, TO-220FP, 3 PIN | STMicroelectronics | LF45CV5V vs LF45ABP |