-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3009
|
Newark | Ldo, 0.45Vdo, 0.5A, 5V, 3Dpak, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:500Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Stmicroelectronics LF50ABDT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25473 |
|
$0.8190 / $1.7400 | Buy Now |
DISTI #
497-8344-1-ND
|
DigiKey | IC REG LINEAR 5V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21495 In Stock |
|
$0.6454 / $1.6600 | Buy Now |
DISTI #
LF50ABDT-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LF50ABDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5916 | Buy Now |
DISTI #
89K1290
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 89K1290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3360 | Buy Now |
DISTI #
71AC3009
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 71AC3009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 379 Partner Stock |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
511-LF50ABDT-TR
|
Mouser Electronics | LDO Voltage Regulators 5.0V 0.5A Positive RoHS: Compliant | 56725 |
|
$0.6700 / $1.5300 | Buy Now |
|
STMicroelectronics | VERY LOW DROP VOLTAGE REGULATORS WITH INHIBIT RoHS: Compliant Min Qty: 1 | 56725 |
|
$0.9300 / $1.5000 | Buy Now |
|
Future Electronics | LF50 Series 5 V 500 mA Very Low Drop Voltage Regulator with Inhibit SMT- TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | LF50 Series 5 V 500 mA Very Low Drop Voltage Regulator with Inhibit SMT- TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | LF50 Series 5 V 500 mA Very Low Drop Voltage Regulator with Inhibit SMT- TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF50ABDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF50ABDT-TR
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 6.1 mm |