-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9748
|
Newark | Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LF50CDT-TRY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 929 |
|
$0.4430 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 3402 |
|
$1.3500 / $2.2100 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 1.3V DROPOUT, BIPOLAR, PSSO2 | 184 |
|
$0.8099 / $1.4998 | Buy Now |
DISTI #
LF50CDT-TRY
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, DPAK, SMD, ±2% Min Qty: 1 | 0 |
|
$0.5760 / $0.9260 | RFQ |
|
Chip1Cloud | IC REG LDO 5V 0.5A DPAK | 11000 |
|
RFQ | |
DISTI #
3132589RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 9930 |
|
$1.1638 / $1.6308 | Buy Now |
DISTI #
3132589
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9930 |
|
$1.1638 / $2.3128 | Buy Now |
DISTI #
3132589RL
|
Farnell | LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 52 Weeks, 1 Days Container: Reel | 9930 |
|
$1.1005 / $1.5434 | Buy Now |
DISTI #
3132589
|
Farnell | LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 9930 |
|
$1.1005 / $2.4845 | Buy Now |
|
LCSC | 76dB(120Hz) 500mA null 5V Positive electrode 16V DPAK Linear Voltage Regulators (LDO) ROHS | 24 |
|
$2.3959 / $3.6221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF50CDT-TRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF50CDT-TRY
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.028% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.215 V | |
Output Voltage1-Min | 4.785 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LF50CDT-TRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF50CDT-TRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CM-3.3#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | LF50CDT-TRY vs LT1585CM-3.3#PBF |
LD1117BS33TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | LF50CDT-TRY vs LD1117BS33TR |
MIC5200-5.0YMM | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | LF50CDT-TRY vs MIC5200-5.0YMM |
LT1086IM-3.3#PBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | LF50CDT-TRY vs LT1086IM-3.3#PBF |
LT1521CS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | LF50CDT-TRY vs LT1521CS8-3 |
LMS1585ACS-3.3/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LF50CDT-TRY vs LMS1585ACS-3.3/NOPB |
LMS1587CSX-1.5/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LF50CDT-TRY vs LMS1587CSX-1.5/NOPB |
TPS7250QDR | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LF50CDT-TRY vs TPS7250QDR |
ADP3300ARTZ-3-RL7 | High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator | Analog Devices Inc | LF50CDT-TRY vs ADP3300ARTZ-3-RL7 |
LD1117S18TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LF50CDT-TRY vs LD1117S18TR |