-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0239
|
Newark | Ldo, Fixed, 6V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:16V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:400Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics LF60CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7317-5-ND
|
DigiKey | IC REG LINEAR 6V 500MA TO220AB Min Qty: 1 Lead time: 99 Weeks Container: Tube |
3794 In Stock |
|
$0.7059 / $1.6600 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 123 |
|
$0.9900 / $1.7200 | Buy Now |
DISTI #
LF60CV
|
TME | IC: voltage regulator, LDO,linear,fixed, 6V, 0.5A, TO220AB, THT Min Qty: 1 | 0 |
|
$0.4190 / $0.8820 | RFQ |
|
Ameya Holding Limited | IC REG LINEAR 6V 500MA TO220AB | 6750 |
|
RFQ | |
DISTI #
1087191
|
element14 Asia-Pacific | IC, V REG LDO +6.0V, TO-220-3 RoHS: Compliant Min Qty: 1 Container: Each | 1343 |
|
$0.6304 / $1.5192 | Buy Now |
DISTI #
1087191
|
Farnell | IC, V REG LDO +6.0V, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 4 Days Container: Each | 1343 |
|
$0.6281 / $1.7858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF60CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF60CV
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.35 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.55 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4.5 mm |