Part Details for LF80539GF0482M by Intel Corporation
Overview of LF80539GF0482M by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF80539GF0482M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Intel Core Duo T2600 2.16GHz Processor | 4 |
|
$120.0000 | Buy Now |
Part Details for LF80539GF0482M
LF80539GF0482M CAD Models
LF80539GF0482M Part Data Attributes
|
LF80539GF0482M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LF80539GF0482M
Intel Corporation
Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, MICRO, FCBGA-479
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA479,26X26,50 | |
Pin Count | 479 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 667 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B479 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.963 mm | |
Speed | 2160 MHz | |
Supply Current-Max | 34000 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for LF80539GF0482M
This table gives cross-reference parts and alternative options found for LF80539GF0482M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF80539GF0482M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE80537GF0484MSL9SK | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | Intel Corporation | LF80539GF0482M vs LE80537GF0484MSL9SK |
LE80537GG0494M | Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0482M vs LE80537GG0494M |
AV80577SH0513MSLB4M | Microprocessor, 64-Bit, 2260MHz, CMOS, PBGA479, 35 MM X 35 MM, HALOGEN FREE, FC-BGA-479 | Intel Corporation | LF80539GF0482M vs AV80577SH0513MSLB4M |
LF80539GF0282M | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0482M vs LF80539GF0282M |
RJ805030UY800512 | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0482M vs RJ805030UY800512 |
AV80577NG0371M | Microprocessor, 64-Bit, 1900MHz, CMOS, PBGA479, HALOGEN FREE, UFCBGA8-479 | Intel Corporation | LF80539GF0482M vs AV80577NG0371M |
RJ80530UY850512 | Microprocessor, 32-Bit, 850MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0482M vs RJ80530UY850512 |
LE80536VC001512SL8LW | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA479, 35 X 35 MM, LEAD FREE, PLASTIC, FCBGA-479 | Intel Corporation | LF80539GF0482M vs LE80536VC001512SL8LW |
RJ80530GZ006512 | Microprocessor, 32-Bit, 1133MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0482M vs RJ80530GZ006512 |
AV80576SH0513MSL3BU | Microprocessor, 64-Bit, 2260MHz, CMOS, PBGA479, 35 MM X 35 MM, HALOGEN FREE, FC-BGA-479 | Intel Corporation | LF80539GF0482M vs AV80576SH0513MSL3BU |