-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6602
|
Newark | Ldo, Fixed, 8V, 0.5A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics LF80CDT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1690 |
|
$0.6500 / $0.9000 | Buy Now |
DISTI #
497-1537-1-ND
|
DigiKey | IC REG LINEAR 8V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1945 In Stock |
|
$0.5489 / $1.4200 | Buy Now |
DISTI #
LF80CDT-TR
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LF80CDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5746 / $0.5993 | Buy Now |
DISTI #
511-LF80CDT-TR
|
Mouser Electronics | LDO Voltage Regulators 8.0V 0.5A Positive RoHS: Compliant | 2806 |
|
$0.5300 / $0.7600 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 2806 |
|
$0.5200 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5290 | Buy Now |
|
Bristol Electronics | 2182 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 1745 |
|
$0.6944 / $1.9840 | Buy Now |
DISTI #
LF80CDT-TR
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LF80CDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5746 / $0.5993 | Buy Now |
DISTI #
LF80CDT-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 8V, 0.5A, DPAK, SMD, ±2% Min Qty: 1 | 0 |
|
$0.3580 / $0.7930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF80CDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF80CDT-TR
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |