-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0984
|
Newark | Linear Vr |Stmicroelectronics LF80CDT-TRY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10202-2-ND
|
DigiKey | IC REG LINEAR 8V 500MA DPAK Lead time: 99 Weeks Container: Tape & Reel (TR) |
56 In Stock |
|
Buy Now | |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 1971 |
|
$0.9800 / $1.3700 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 8V, 1.3V DROPOUT, BIPOLAR, PSSO2 | 670 |
|
$0.5635 / $1.3524 | Buy Now |
DISTI #
LF80CDT-TRY
|
TME | IC: voltage regulator, LDO,linear,fixed, 8V, 0.5A, DPAK, SMD, ±2% Min Qty: 1 | 0 |
|
$0.5970 / $0.9590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF80CDT-TRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF80CDT-TRY
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.044% | |
Load Regulation-Max | 0.044% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.335 V | |
Output Voltage1-Min | 7.665 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LF80CDT-TRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF80CDT-TRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | LF80CDT-TRY vs LD1085D2T25 |
MIC29150-5.0WU | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | LF80CDT-TRY vs MIC29150-5.0WU |
RC1117M5T | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | LF80CDT-TRY vs RC1117M5T |
ADP3338AKC-1.8-RL | 1.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | LF80CDT-TRY vs ADP3338AKC-1.8-RL |
LM3940IMP-3.3/NOPB | 1-A, low-dropout voltage regulator for 5-V to 3.3-V conversion 4-SOT-223 -40 to 125 | Texas Instruments | LF80CDT-TRY vs LM3940IMP-3.3/NOPB |
LT1521CMS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | LF80CDT-TRY vs LT1521CMS8-3 |
SPX29301T5-L-1-8 | Fixed Positive LDO Regulator, 1.8V, PSSO5, LEAD FREE, TO-263BA, 5 PIN | Exar Corporation | LF80CDT-TRY vs SPX29301T5-L-1-8 |
UCC283T-3TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | LF80CDT-TRY vs UCC283T-3TR |
MIC5200-5.0BMT&R | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 | Microchip Technology Inc | LF80CDT-TRY vs MIC5200-5.0BMT&R |
LT1521IS8-3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LF80CDT-TRY vs LT1521IS8-3#PBF |