Part Details for LFA300F-24-TY by Cosel USA Inc
Overview of LFA300F-24-TY by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFA300F-24-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1313-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$141.4000 / $161.6000 | Buy Now |
DISTI #
436-LFA300F-24-TY
|
Mouser Electronics | Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant | 11 |
|
$130.2100 / $139.6400 | Buy Now |
DISTI #
70161118
|
RS | Power Supply, AC-DC,24V,12.5A,85-264V In, Open Frame, Panel Mount,300W, LFA Series | Cosel U.S.A. Inc. LFA300F-24-TY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 26 |
|
$121.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.8800 | Buy Now |
|
Neutron USA | Power Supply AC/DC, Open frame, 336W 24V 12.5/14A for Convect/forced air, Vout adjustable, PFC, Remote ON/OFF, Input: 85-264VAC, Op: -10~70 | 40 |
|
$349.4900 | Buy Now |
Part Details for LFA300F-24-TY
LFA300F-24-TY CAD Models
LFA300F-24-TY Part Data Attributes:
|
LFA300F-24-TY
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LFA300F-24-TY
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 222 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 27.5 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.35 s | |
Width | 95 mm |