Filter Your Search
1 - 1 of 1 results
|
LFA300F-24-TY
Cosel USA Inc
|
$131.2856 | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 21.6 V | 27.5 V | 12.5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.02304 % | 0.625 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.06363 Vrms | HYBRID | 336 W | 350 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 95 mm | 222 mm | COSEL CO LTD | unknown | EAR99 |