Part Details for LFB127079-000 by Laird Performance Material
Overview of LFB127079-000 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB127079-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB127079-000
|
Avnet Americas | Ferrite Core, Cylindrical, 25 Ohm, 7 mm Length, 7.92 mm ID, 12.7 mm OD - Bulk (Alt: LFB127079-000) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1174 / $0.1553 | Buy Now |
DISTI #
875-LFB127079-000
|
Mouser Electronics | Ferrite Cable Cores 9ohms 500MHz 7.92mm Inside Dia. RoHS: Compliant | 10975 |
|
$0.1330 / $0.4300 | Buy Now |
DISTI #
71600907
|
RS | FCCRnd, Sld, LF,12.7x7.92x7 | Laird Performance Materials LFB127079-000 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2440 | RFQ |
DISTI #
LFB127079-000
|
TTI | Ferrite Cable Cores 9ohms 500MHz 7.92mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.1060 / $0.1080 | Buy Now |
DISTI #
LFB127079-000
|
Avnet Abacus | Ferrite Core, Cylindrical, 25 Ohm, 7 mm Length, 7.92 mm ID, 12.7 mm OD (Alt: LFB127079-000) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LFB127079-000
|
Avnet Asia | Ferrite Core, Cylindrical, 25 Ohm, 7 mm Length, 7.92 mm ID, 12.7 mm OD (Alt: LFB127079-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |