Part Details for LFB155G37CB1C032 by Murata Manufacturing Co Ltd
Overview of LFB155G37CB1C032 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB155G37CB1C032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFB155G37CB1C032TR-ND
|
DigiKey | RF FILTER LOW PASS 5.375GHZ 0402 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFB155G37CB1C032
|
Avnet Americas | Active Filter Single Band Pass 5375MHz 4-Pin SMD Paper T/R - Tape and Reel (Alt: LFB155G37CB1C032) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0835 | Buy Now |
DISTI #
LFB155G37CB1C032
|
Avnet Americas | Active Filter Single Band Pass 5375MHz 4-Pin SMD Paper T/R - Tape and Reel (Alt: LFB155G37CB1C032) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0835 | Buy Now |
DISTI #
LFB155G37CB1C032
|
Avnet Americas | Active Filter Single Band Pass 5375MHz 4-Pin SMD Paper T/R - Tape and Reel (Alt: LFB155G37CB1C032) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0835 | Buy Now |
Part Details for LFB155G37CB1C032
LFB155G37CB1C032 CAD Models
LFB155G37CB1C032 Part Data Attributes
|
LFB155G37CB1C032
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB155G37CB1C032
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 5375 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.37 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
VSWR | 2.1 | |
Width | 0.5 mm |