Part Details for LFB212G49SG8B830 by Murata Manufacturing Co Ltd
Overview of LFB212G49SG8B830 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB212G49SG8B830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB212G49SG8B830-ND
|
DigiKey | FILTER CER BANDPASS 2.49GHZ SMD Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1042 | Buy Now |
DISTI #
LFB212G49SG8B830
|
Avnet Americas | Electromechanical Filter 2495MHz Freq. 2000MHz to 4000MHz 50Ohm - Tape and Reel (Alt: LFB212G49SG8B830) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LFB212G49SG8B830
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 3880 |
|
$0.1240 / $0.3700 | Buy Now |
|
Future Electronics | LFB21 Series 2495 MHz 2.4 dB Loss Surface Mount Chip Multilayer LC Filter - 0805 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0980 / $0.1070 | Buy Now |
Part Details for LFB212G49SG8B830
LFB212G49SG8B830 CAD Models
LFB212G49SG8B830 Part Data Attributes
|
LFB212G49SG8B830
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G49SG8B830
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2495 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.05 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Terminal Finish | Tin (Sn) | |
VSWR | 2.1 | |
Width | 1.25 mm |