-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2450MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6042
|
Newark | Rf Filters, Band Pass, 2.45Ghz, 1008, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:2.45Ghz, Rf Filter Applications:Bluetooth, Wlan, Filter Case Style:1008 [2520 Metric], Product Range:Lfb Series, Svhc:No Svhc Rohs Compliant: Yes |Murata LFB2H2G45SG7C093 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LFB2H2G45SG7C093-ND
|
DigiKey | FILTER CER BANDPASS 2.45GHZ SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFB2H2G45SG7C093
|
Avnet Americas | Electromechanical Filter 2450MHz Freq. 2000MHz to 4000MHz - Tape and Reel (Alt: LFB2H2G45SG7C093) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1357 | Buy Now |
DISTI #
81-LFB2H2G45SG7C093
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 6171 |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
LFB2H2G45SG7C093
|
Avnet Americas | Electromechanical Filter 2450MHz Freq. 2000MHz to 4000MHz - Tape and Reel (Alt: LFB2H2G45SG7C093) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1357 | Buy Now |
DISTI #
LFB2H2G45SG7C093
|
Avnet Americas | Electromechanical Filter 2450MHz Freq. 2000MHz to 4000MHz - Tape and Reel (Alt: LFB2H2G45SG7C093) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1357 | Buy Now |
DISTI #
2913684
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1069 / $0.2073 | Buy Now |
DISTI #
2913684
|
Farnell | RF FILTERS, BAND PASS, 2.45GHZ, 1008 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1096 / $0.2124 | Buy Now |
|
Sense Electronic Company Limited | SMD | 2275 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFB2H2G45SG7C093
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB2H2G45SG7C093
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50\0 OHM | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50\0 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 2 | |
Width | 2 mm |