Part Details for LFB2H2G60BB1C106 by Murata Manufacturing Co Ltd
Overview of LFB2H2G60BB1C106 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LFB2H2G60BB1C106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB2H2G60BB1C106-ND
|
DigiKey | FILTER CER BANDPASS 2.6GHZ SMD Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2147 | Buy Now |
DISTI #
LFB2H2G60BB1C106
|
Avnet Americas | Electromechanical Filter 2600MHz Freq. 2000MHz to 4000MHz 50Ohm - Tape and Reel (Alt: LFB2H2G60BB1C106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2007 / $0.2215 | Buy Now |
DISTI #
81-LFB2H2G60BB1C106
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 0 |
|
$0.1620 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1533 | Buy Now |
DISTI #
LFB2H2G60BB1C106
|
Avnet Americas | Electromechanical Filter 2600MHz Freq. 2000MHz to 4000MHz 50Ohm - Tape and Reel (Alt: LFB2H2G60BB1C106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2007 / $0.2215 | Buy Now |
|
Chip1Cloud | Operating Temperature Range | 6000 |
|
RFQ |
Part Details for LFB2H2G60BB1C106
LFB2H2G60BB1C106 CAD Models
LFB2H2G60BB1C106 Part Data Attributes:
|
LFB2H2G60BB1C106
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB2H2G60BB1C106
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2600 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.6 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Width | 2 mm |