Part Details for LFB2H5G78SG7A175 by Murata Manufacturing Co Ltd
Overview of LFB2H5G78SG7A175 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LFB2H5G78SG7A175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB2H5G78SG7A175-ND
|
DigiKey | FILTER CER BANDPASS 5.78GHZ SMD Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1315 | Buy Now |
DISTI #
LFB2H5G78SG7A175
|
Avnet Americas | Electromechanical Filter 5787.5MHz Freq. - Tape and Reel (Alt: LFB2H5G78SG7A175) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1357 | Buy Now |
|
Quest Components | BAND PASS FILTER, 5787.5MHZ | 54 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
LFB2H5G78SG7A175
|
Avnet Americas | Electromechanical Filter 5787.5MHz Freq. - Tape and Reel (Alt: LFB2H5G78SG7A175) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1357 | Buy Now |
DISTI #
LFB2H5G78SG7A175
|
Avnet Abacus | Electromechanical Filter 5787.5MHz Freq. (Alt: LFB2H5G78SG7A175) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFB2H5G78SG7A175
LFB2H5G78SG7A175 CAD Models
LFB2H5G78SG7A175 Part Data Attributes:
|
LFB2H5G78SG7A175
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB2H5G78SG7A175
Murata Manufacturing Co Ltd
Band Pass Filter, 5787.5MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 5787.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 2 mm |