Part Details for LFB311G90SG1-799 by Murata Manufacturing Co Ltd
Overview of LFB311G90SG1-799 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LFB311G90SG1-799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB311G90SG1-799
|
Avnet Americas | Electromechanical Filter Chip Multilayer LC Filter - Tape and Reel (Alt: LFB311G90SG1-799) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for LFB311G90SG1-799
LFB311G90SG1-799 CAD Models
LFB311G90SG1-799 Part Data Attributes
|
LFB311G90SG1-799
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB311G90SG1-799
Murata Manufacturing Co Ltd
Band Pass Filter, 1906.5MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 1906.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 1.6 mm |