Part Details for LFB321G74SN1-770 by Murata Manufacturing Co Ltd
Overview of LFB321G74SN1-770 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for LFB321G74SN1-770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB321G74SN1-770-ND
|
DigiKey | FILTER CER BANDPASS 1.74GHZ SMD Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3159 | Buy Now |
DISTI #
LFB321G74SN1-770
|
Avnet Americas | Electromechanical Filter 1747.5MHz Freq. - Tape and Reel (Alt: LFB321G74SN1-770) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2952 / $0.3259 | Buy Now |
DISTI #
LFB321G74SN1-770
|
Avnet Americas | Electromechanical Filter 1747.5MHz Freq. - Tape and Reel (Alt: LFB321G74SN1-770) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2952 / $0.3259 | Buy Now |
Part Details for LFB321G74SN1-770
LFB321G74SN1-770 CAD Models
LFB321G74SN1-770 Part Data Attributes:
|
LFB321G74SN1-770
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB321G74SN1-770
Murata Manufacturing Co Ltd
Band Pass Filter, 1747.5MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.5 mm | |
Insertion Loss-Max | 2.5 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 2.5 mm |
Alternate Parts for LFB321G74SN1-770
This table gives cross-reference parts and alternative options found for LFB321G74SN1-770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB321G74SN1-770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSN25N15C1747B | Band Pass Filter, 1747.5MHz | Murata Manufacturing Co Ltd | LFB321G74SN1-770 vs LFSN25N15C1747B |