Part Details for LFB322G45SN1-947 by Murata Manufacturing Co Ltd
Overview of LFB322G45SN1-947 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for LFB322G45SN1-947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB322G45SN1-947-ND
|
DigiKey | FILTER CER BANDPASS 2.45GHZ SMD Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFB322G45SN1-947
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB322G45SN1-947) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2952 / $0.3259 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.3432 / $1.1440 | Buy Now | |
|
Chip1Cloud | Filters for Communication Equipment | 202300 |
|
RFQ |
Part Details for LFB322G45SN1-947
LFB322G45SN1-947 CAD Models
LFB322G45SN1-947 Part Data Attributes:
|
LFB322G45SN1-947
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB322G45SN1-947
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.5 mm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 2.5 mm |
Alternate Parts for LFB322G45SN1-947
This table gives cross-reference parts and alternative options found for LFB322G45SN1-947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB322G45SN1-947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFB322G45SN5A515 | Band Pass Filter, 2450MHz | Murata Manufacturing Co Ltd | LFB322G45SN1-947 vs LFB322G45SN5A515 |