Part Details for LFB322G45SN1A504 by Murata Manufacturing Co Ltd
Overview of LFB322G45SN1A504 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for LFB322G45SN1A504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB322G45SN1A504-ND
|
DigiKey | FILTER CER BANDPASS 2.45GHZ SMD Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3159 | Buy Now |
DISTI #
LFB322G45SN1A504
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB322G45SN1A504) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 2450 MHz, BAND PASS FILTER | 1179 |
|
$0.2961 / $0.7107 | Buy Now |
DISTI #
LFB322G45SN1A504
|
Avnet Abacus | Electromechanical Filter Communication Equipment Filter (Alt: LFB322G45SN1A504) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFB322G45SN1A504
LFB322G45SN1A504 CAD Models
LFB322G45SN1A504 Part Data Attributes
|
LFB322G45SN1A504
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB322G45SN1A504
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.5 mm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 2.5 mm |