Part Details for LFB360230-300 by LAIRD PLC
Overview of LFB360230-300 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB360230-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0768
|
Newark | Cylindrical Ferrite Core, Id-23Mm Rohs Compliant: Yes |Laird LFB360230-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$2.6000 / $5.0200 | Buy Now |
DISTI #
240-2287-ND
|
DigiKey | FERRITE CORE 19 OHM SOLID 23MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8945 In Stock |
|
$1.8319 / $4.1000 | Buy Now |
DISTI #
000000000002586437
|
Sager | Ferrite Cable Cores 31ohms 500MHz 23mm Inside Dia. Min Qty: 250 | 4138 |
|
$2.0200 / $3.0200 | Buy Now |