Part Details for LFBGAINTJ33QLT by NXP Semiconductors
Overview of LFBGAINTJ33QLT by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBGAINTJ33QLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4725
|
Newark | Nxp Lead Free Mpc563X Family 1.0 Mm 208-Pin Pga To 0.5 Mm 144-Pin Tqfp Adapter Rohs Compliant: Yes |Nxp LFBGAINTJ33QLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.6700 / $510.5100 | Buy Now |
DISTI #
568-LFBGAINTJ33QLT-ND
|
DigiKey | 208 PIN 1.0MM PGA TO 144 PIN 0.5 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.0600 | Buy Now |
DISTI #
LFBGAINTJ33QLT
|
Avnet Americas | PGA to 144-Pin 0.5mm Pitch TQFP Adapter for MPC563x Family 32-Bit Microcontrollers - Boxed Product (Development Kits) (Alt: LFBGAINTJ33QLT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$442.6800 / $510.5100 | Buy Now |
DISTI #
771-LFBGAINTJ33QLT
|
Mouser Electronics | Sockets & Adapters 208 Pin 1.0MM PGA TO 144 Pin 0.5MM TQFP ADAPTER FOR MPC563x FAMILY RoHS: Compliant | 0 |
|
$455.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$549.2400 | Buy Now |
DISTI #
LFBGAINTJ33QLT
|
Avnet Americas | PGA to 144-Pin 0.5mm Pitch TQFP Adapter for MPC563x Family 32-Bit Microcontrollers - Boxed Product (Development Kits) (Alt: LFBGAINTJ33QLT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$442.6800 / $510.5100 | Buy Now |