Part Details for LFBGAINTPT4A by NXP Semiconductors
Overview of LFBGAINTPT4A by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBGAINTPT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4730
|
Newark | Nxp Lead Free 292 Pin 0.8 Mm Pitch Bga To Pga Adapter. Rohs Compliant: Yes |Nxp LFBGAINTPT4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.4300 / $218.7900 | Buy Now |
DISTI #
568-LFBGAINTPT4A-ND
|
DigiKey | 292 PIN 0.8MM BGA TO PGA ADAPTER Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.2900 | Buy Now |
DISTI #
LFBGAINTPT4A
|
Avnet Americas | BGA to PGA Adapter 0.8mm Pitch 292-Pin - Boxed Product (Development Kits) (Alt: LFBGAINTPT4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$189.7200 / $218.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$235.3900 | Buy Now |
DISTI #
LFBGAINTPT4A
|
Avnet Americas | BGA to PGA Adapter 0.8mm Pitch 292-Pin - Boxed Product (Development Kits) (Alt: LFBGAINTPT4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$189.7200 / $218.7900 | Buy Now |