Part Details for LFBGAINTPT5A by NXP Semiconductors
Overview of LFBGAINTPT5A by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBGAINTPT5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4731
|
Newark | Nxp Lead Free 269 Pin. 0.80 Mm Pitch Bga To Pga Adapter (Interposer) Rohs Compliant: Yes |Nxp LFBGAINTPT5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9200 / $113.2200 | Buy Now |
DISTI #
568-LFBGAINTPT5A-ND
|
DigiKey | NXP LEAD FREE 269 PIN. 0.80 MM P Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0100 | Buy Now |
DISTI #
LFBGAINTPT5A
|
Avnet Americas | Support Tools for BGA Adaptor - Boxed Product (Development Kits) (Alt: LFBGAINTPT5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$94.8600 / $109.3950 | Buy Now |
DISTI #
771-LFBGAINTPT5A
|
Mouser Electronics | Sockets & Adapters NXP Lead Free 269 pin. 0.80 mm pitch BGA to PGA adapter (interposer) RoHS: Not Compliant | 0 |
|
$95.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$117.7000 | Buy Now |