Part Details for LFBGARBS2AO by NXP Semiconductors
Overview of LFBGARBS2AO by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBGARBS2AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4753
|
Newark | Nxp 252 Pin 0.8 Mm Pitch Bga Base With Receivers Only Rohs Compliant: Yes |Nxp LFBGARBS2AO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.0300 / $182.3300 | Buy Now |
DISTI #
568-LFBGARBS2AO-ND
|
DigiKey | SURFACE MOUNT PGA SOCKET FOR 252 Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.6800 | Buy Now |
DISTI #
LFBGARBS2AO
|
Avnet Americas | Conn BGA Socket SKT 252 POS 0.8mm Solder ST SMD - Boxed Product (Development Kits) (Alt: LFBGARBS2AO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
771-LFBGARBS2AO
|
Mouser Electronics | Sockets & Adapters SURFACE MOUNT PGA SOCKET FOR 252 Pin 0.8MM VertiCal and Microcontrollers with pins RoHS: Compliant | 0 |
|
$188.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.1600 | Buy Now |