Part Details for LFBHL-SW823-24V-8S63-20 by ledxon GmbH
Overview of LFBHL-SW823-24V-8S63-20 by ledxon GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBHL-SW823-24V-8S63-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9009443
|
TME | LED tape, white warm, 2835, 24V, LED/m: 128, 10mm, IP20, 120°, 8.7W/m Min Qty: 1 | 0 |
|
$13.4700 / $15.6100 | RFQ |