Part Details for LFBKP2125HS600-T by TAIYO YUDEN
Overview of LFBKP2125HS600-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBKP2125HS600-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFBKP2125HS600-T
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 3 A, 25 Milliohm, � 25% - Tape and Reel (Alt: LFBKP2125HS600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LFBKP2125HS600-T
LFBKP2125HS600-T CAD Models
LFBKP2125HS600-T Part Data Attributes
|
LFBKP2125HS600-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LFBKP2125HS600-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Width | 1.25 mm |