Part Details for LFBR3D0175C by Visual Communications Company
Overview of LFBR3D0175C by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBR3D0175C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4995
|
Newark | Light Pipe, 1Pipe, 0.175", Press/Panel, Length:0.175", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Domed Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Lfbr Series |Vcc (Visual Communications Company) LFBR3D0175C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4270 | Buy Now |
DISTI #
98AK4994
|
Newark | Light Pipe, 1Pipe, 0.175", Press/Panel, Length:0.175", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Domed Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Lfbr Series |Vcc (Visual Communications Company) LFBR3D0175C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3870 / $0.4270 | Buy Now |
DISTI #
28-LFBR3D0175C-ND
|
DigiKey | LFBR SERIES REVERSE MOUNT RIGID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.2363 / $0.8100 | Buy Now |
DISTI #
593-LFBR3D0175C
|
Mouser Electronics | LED Light Pipes Rev Mount Rigid.118"D.175"L 3mm DomeLens RoHS: Compliant | 2000 |
|
$0.2360 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2500 | Buy Now |