There are no models available for this part yet.
Overview of LFCL0002ZC1 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFCL0002ZC1 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3599
|
Newark | Acs 600V Cable Limiter 2Awg Copper/Box Rohs Compliant: No |Littelfuse LFCL0002ZC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.0000 / $363.5900 | Buy Now | |
DISTI #
LFCL0002ZC1-ND
|
DigiKey | FUSE CABLE LIMITER 600VAC CRTRDG Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
576-LFCL0002ZC1
|
Mouser Electronics | Specialty Fuses 600V CABLE LIMITER 2AWG COPPER | 0 |
|
$276.0600 / $346.6200 | Order Now | |
Onlinecomponents.com | 600 Volt Cable Limiter RoHS: Compliant | 0 |
|
$362.4900 / $382.9200 | Buy Now | ||
DISTI #
LFCL0002ZC1
|
TTI | Specialty Fuses 600V CABLE LIMITER 2AWG COPPER Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE CABLE LIMITER 600VAC CRTRDG | 0 |
|
$523.8340 / $550.0257 | RFQ |
CAD Models for LFCL0002ZC1 by Littelfuse Inc
Part Data Attributes for LFCL0002ZC1 by Littelfuse Inc
LFCL0002ZC1
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LFCL0002ZC1Littelfuse IncVS
-