Part Details for LFCL0002ZC3 by Littelfuse Inc
Overview of LFCL0002ZC3 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFCL0002ZC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3600
|
Newark | Acs 600V Cable Limiter 2Awg Copper/Box Rohs Compliant: No |Littelfuse LFCL0002ZC3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.4700 / $470.9400 | Buy Now |
DISTI #
LFCL0002ZC3-ND
|
DigiKey | FUSE CABLE LIMITER 600VAC CRTRDG Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LFCL0002ZC3
|
Mouser Electronics | Specialty Fuses 600V CABLE LIMITER 2AWG COPPER | 0 |
|
$357.5700 / $448.9700 | Order Now |
|
Onlinecomponents.com | 600 Volt Cable Limiter RoHS: Compliant | 0 |
|
$468.0100 / $495.9600 | Buy Now |
DISTI #
LFCL0002ZC3
|
TTI | Specialty Fuses 600V CABLE LIMITER 2AWG COPPER Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CABLE LIMITER 600VAC CRTRDG | 0 |
|
$678.4982 / $712.4231 | RFQ |
Part Details for LFCL0002ZC3
LFCL0002ZC3 CAD Models
LFCL0002ZC3 Part Data Attributes
|
LFCL0002ZC3
Littelfuse Inc
Buy Now
|
Compare Parts:
LFCL0002ZC3
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |