Part Details for LFCL04/0ZC3 by Littelfuse Inc
Overview of LFCL04/0ZC3 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFCL04/0ZC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5783
|
Newark | Acs 600V Cable Limiter 4/0 Copper/Box |Littelfuse LFCL04/0ZC3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.6600 / $592.9600 | Buy Now |
DISTI #
LFCL04/0ZC3-ND
|
DigiKey | FUSE CARTRIDGE 600VAC Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LFCL04/0ZC3
|
Mouser Electronics | Specialty Fuses 600 Volts AC Cable Limiters RoHS: Not Compliant | 0 |
|
$622.1300 / $658.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$538.9600 / $570.4500 | Buy Now | |
DISTI #
LFCL04/0ZC3
|
TTI | Specialty Fuses 600 Volts AC Cable Limiters Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 600VAC | 0 |
|
$867.0781 / $910.4320 | RFQ |
Part Details for LFCL04/0ZC3
LFCL04/0ZC3 CAD Models
LFCL04/0ZC3 Part Data Attributes:
|
LFCL04/0ZC3
Littelfuse Inc
Buy Now
|
Compare Parts:
LFCL04/0ZC3
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |