Part Details for LFCN-1800 by Mini-Circuits
Overview of LFCN-1800 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFCN-1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 2125 MHz, CERAMIC LPF | 28 |
|
$4.0350 / $6.0525 | Buy Now |
Part Details for LFCN-1800
LFCN-1800 CAD Models
LFCN-1800 Part Data Attributes
|
LFCN-1800
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1800
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 2125MHz, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8534.00.00.85 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 375000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 300000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 2125 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
VSWR | 1.2 | |
Width | 1.6 mm |