Filter Your Search
1 - 6 of 6 results
|
LFCN-1800D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.125 GHz | 875 MHz | 425 MHz | 40 dB | 10 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||||
|
LFCN-1800
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 2.125 GHz | 375 MHz | 300 MHz | 30 dB | 10 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn10Pb90) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | CERAMIC, CASE FV1206, 4 PIN | 8534.00.00.85 | ||||
|
LFCN-1800+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.125 GHz | 375 MHz | 300 MHz | 30 dB | 10 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | |||||
|
LFCN-1800D-1+
Mini-Circuits
|
Check for Price | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.125 GHz | 875 MHz | 425 MHz | 40 dB | 10 W | CERAMIC LPF | 20 dB | 1 dB | 7 | 7 | 100 °C | -55 °C | 4 | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | ||||||||
|
LFCN-1800D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 2.125 GHz | 5.075 GHz | 300 MHz | 30 dB | 10 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | |||||||
|
LFCN-1800D-6+
Mini-Circuits
|
Check for Price | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.125 GHz | 10 W | CERAMIC LPF | OTHER PACKING QTY ALSO AVAILABLE. | 1 dB | 1 | 1 | 100 °C | -55 °C | TR, 7 INCH | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | Mini-Circuits |