Part Details for LFD35553Z by Littelfuse Inc
Overview of LFD35553Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFD35553Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5610
|
Newark | Distribution Block, 3P, 350A, 600V, Product Range:Powr-Gard Powr-Bloks Series Rohs Compliant: Yes |Littelfuse LFD35553Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$75.4300 / $84.4900 | Buy Now |
DISTI #
F11380-ND
|
DigiKey | PWR DISTRIB BLOCK 3POS 350A 600V Min Qty: 1 Lead time: 15 Weeks Container: Box |
16 In Stock |
|
$74.0134 / $82.9000 | Buy Now |
DISTI #
576-LFD35553Z
|
Mouser Electronics | Barrier Terminal Blocks DIST BLOK 600V 175A 3 POLE LINE 1 LOAD 6 RoHS: Compliant | 5 |
|
$74.4000 / $77.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.9500 / $92.5000 | Buy Now | |
DISTI #
3759165
|
element14 Asia-Pacific | DISTRIBUTION BLOCK, 3P, 350A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$76.7089 | Buy Now |
DISTI #
3759165
|
Farnell | DISTRIBUTION BLOCK, 3P, 350A, 600V RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 5 Days Container: Each | 13 |
|
$80.2867 / $89.9206 | Buy Now |