Part Details for LFH250303S by Littelfuse Inc
Overview of LFH250303S by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH250303S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5629
|
Newark | 250V Class H Block 30A 3 Pole/ Box |Littelfuse LFH250303S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $18.3700 | Buy Now |
DISTI #
LFH250303S-ND
|
DigiKey | FUSE BLOK CART 250V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$25.4500 | Buy Now |
DISTI #
576-LFH250303S
|
Mouser Electronics | Fuse Holder CLASS H FUSE BLOCK 250V 30A 3 POLE RoHS: Compliant | 0 |
|
$18.4200 / $20.7600 | Order Now |
DISTI #
72198554
|
RS | FUSE BLOCK | Littelfuse LFH250303S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8500 / $25.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$10.9800 | Buy Now |
|
Onlinecomponents.com | 250V Class H Block 30A 3 Pole RoHS: Compliant |
20 On Order |
|
$13.7100 / $18.1500 | Buy Now |
DISTI #
LFH250303S
|
TTI | Fuse Holder CLASS H FUSE BLOCK 250V 30A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$20.5500 | Buy Now |
DISTI #
LFH250303S
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 250V Min Qty: 1 | 0 |
|
$34.6800 | RFQ |
DISTI #
000000000007212865
|
Sager | 250V CLASS H BLOCK 30A 3 POLE Min Qty: 1 | 10 |
|
$13.1800 / $18.1900 | Buy Now |
|
Master Electronics | 250V Class H Block 30A 3 Pole RoHS: Compliant |
20 On Order |
|
$13.7100 / $18.1500 | Buy Now |
Part Details for LFH250303S
LFH250303S CAD Models
LFH250303S Part Data Attributes
|
LFH250303S
Littelfuse Inc
Buy Now
|
Compare Parts:
LFH250303S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |