Part Details for LFH250601C by Littelfuse Inc
Overview of LFH250601C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH250601C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9069
|
Newark | 250V Class H Block 60A 1 Pole/ Box |Littelfuse LFH250601C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $16.0400 | Buy Now |
DISTI #
LFH250601C-ND
|
DigiKey | FUSE BLOK CART 250V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$22.2400 | Buy Now |
DISTI #
576-LFH250601C
|
Mouser Electronics | Fuse Holder CLASS H FUSEBLOCK 250V 60A 1P RoHS: Compliant | 3 |
|
$11.5400 / $22.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2900 / $14.9500 | Buy Now | |
DISTI #
LFH250601C
|
TTI | Fuse Holder CLASS H FUSEBLOCK 250V 60A 1P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$12.4700 / $13.9200 | Buy Now |
DISTI #
LFH250601C
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 60A, 250V Min Qty: 1 | 3 |
|
$19.6700 / $22.4600 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 250V 60A DIN RAIL | 0 |
|
$32.0160 / $34.2571 | RFQ |