Part Details for LFH32942MRA1A517 by Murata Manufacturing Co Ltd
Overview of LFH32942MRA1A517 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH32942MRA1A517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$0.7350 / $2.1000 | Buy Now | |
|
ComSIT USA | CHIP MULTILAYER LC FILTER FOR COMM EQUIPMENT High Pass Filter, 942.5MHz RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for LFH32942MRA1A517
LFH32942MRA1A517 CAD Models
LFH32942MRA1A517 Part Data Attributes
|
LFH32942MRA1A517
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFH32942MRA1A517
Murata Manufacturing Co Ltd
High Pass Filter, 942.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 1.5 mm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 2.5 mm |