Part Details for LFJ600302C by Littelfuse Inc
Overview of LFJ600302C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ600302C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9091
|
Newark | 600V Class J Block 30A 2 Pole Non-Id/ Box |Littelfuse LFJ600302C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $37.5300 | Buy Now |
DISTI #
LFJ600302C-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$49.6900 | Buy Now |
DISTI #
576-LFJ600302C
|
Mouser Electronics | Fuse Holder CLASS J FUSEBLOCK 600V 30A 2P NON-ID RoHS: Compliant | 0 |
|
$36.0000 / $44.3200 | Order Now |
|
Onlinecomponents.com | 600V Class J Block 30A 2 Pole Non-Id RoHS: Compliant | 0 |
|
$30.1500 / $39.8500 | Buy Now |
DISTI #
000000000007222708
|
Sager | 600V CLASS J BLOCK 30A 2 POLE NON-ID Min Qty: 1 | 0 |
|
$33.9500 / $46.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$98.7255 / $105.6363 | RFQ |