Part Details for LFJ600601C by Littelfuse Inc
Overview of LFJ600601C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ600601C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9097
|
Newark | 600V Class J Block 60A 1 Pole Non-Id/ Box |Littelfuse LFJ600601C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $24.2500 | Buy Now |
DISTI #
LFJ600601C-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$29.5400 | Buy Now |
DISTI #
576-LFJ600601C
|
Mouser Electronics | Fuse Holder CLASS J FUSEBLOCK 600V 60A 1P NON-ID RoHS: Compliant | 3 |
|
$21.2600 / $26.6100 | Buy Now |
|
Onlinecomponents.com | 600V Class J Block 60A 1 Pole Non-Id RoHS: Compliant | 0 |
|
$17.9200 / $23.7300 | Buy Now |
DISTI #
000000000007222721
|
Sager | 600V CLASS J BLOCK 60A 1 POLE NON-ID Min Qty: 1 | 0 |
|
$20.1800 / $27.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 60A DIN RAIL | 0 |
|
$58.9630 / $63.0904 | RFQ |