Part Details for LFJ600601CID by Littelfuse Inc
Overview of LFJ600601CID by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ600601CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5678
|
Newark | 600V Class J Block 60A 1 Pole/ Box |Littelfuse LFJ600601CID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $24.3300 | Buy Now |
DISTI #
LFJ600601CID-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
11 In Stock |
|
$18.3657 / $29.6700 | Buy Now |
DISTI #
576-LFJ600601CID
|
Mouser Electronics | Fuse Holder CLASS J FUSE BLOCK 600V 60A 1 POLE RoHS: Compliant | 27 |
|
$19.9900 / $29.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$15.8000 | Buy Now |
|
Onlinecomponents.com | 600V Class J Block With Indication RoHS: Compliant |
19 In Stock |
|
$17.9800 / $23.8000 | Buy Now |
DISTI #
LFJ600601CID
|
TTI | Fuse Holder CLASS J FUSE BLOCK 600V 60A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 20 In Stock |
|
$19.4900 / $29.5200 | Buy Now |
DISTI #
000000000007212872
|
Sager | 600V CLASS J BLOCK 60A 1 POLE Min Qty: 1 | 10 |
|
$17.4500 / $24.0900 | Buy Now |
|
Master Electronics | 600V Class J Block With Indication RoHS: Compliant |
19 In Stock |
|
$17.9800 / $23.8000 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 60A DIN RAIL | 0 |
|
$59.1202 / $63.2586 | RFQ |
Part Details for LFJ600601CID
LFJ600601CID CAD Models
LFJ600601CID Part Data Attributes
|
LFJ600601CID
Littelfuse Inc
Buy Now
|
Compare Parts:
LFJ600601CID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |