There are no models available for this part yet.
Overview of LFK77CINTPWA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFK77CINTPWA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK4815
|
Newark | Nxp Mpc5777C 416-Pin 1.0 Mm Bga To Pga Adapter Rohs Compliant: Yes |Nxp LFK77CINTPWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.6500 / $328.1900 | Buy Now | |
DISTI #
568-LFK77CINTPWA-ND
|
DigiKey | MPC5777C ON A 416 PIN 1.0 MM BGA Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.4300 | Buy Now | |
DISTI #
LFK77CINTPWA
|
Avnet Americas | MPC5777C BGA to PGA adapter - Boxed Product (Development Kits) (Alt: LFK77CINTPWA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$284.5800 / $328.1850 | Buy Now | |
DISTI #
771-LFK77CINTPWA
|
Mouser Electronics | Sockets & Adapters MPC5777C on a 416 pin 1.0 mm BGA to PGA adapter RoHS: Compliant | 0 |
|
$304.7800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$353.0800 | Buy Now |