Part Details for LFK77CINTPWE by NXP Semiconductors
Overview of LFK77CINTPWE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFK77CINTPWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4819
|
Newark | Nxp Mpc5777C 416-Pin 1.0 Mm Bga To Pga Adapter (300Mhz Fca 2A.17) Rohs Compliant: Yes |Nxp LFK77CINTPWE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.6500 / $328.1900 | Buy Now |
DISTI #
568-LFK77CINTPWE-ND
|
DigiKey | NXP MPC5777C 416-PIN 1.0 MM BGA Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.4300 | Buy Now |
DISTI #
LFK77CINTPWE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LFK77CINTPWE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$284.5800 / $328.1850 | Buy Now |
DISTI #
771-LFK77CINTPWE
|
Mouser Electronics | Sockets & Adapters NXP MPC5777C 416-pin 1.0 mm BGA to PGA adapter (300MHz FCA 2A.17) RoHS: Not Compliant | 0 |
|
$304.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$353.0800 | Buy Now |
DISTI #
LFK77CINTPWE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LFK77CINTPWE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$284.5800 / $328.1850 | Buy Now |