Part Details for LFL15620MTC1C037 by Murata Manufacturing Co Ltd
Overview of LFL15620MTC1C037 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFL15620MTC1C037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL15620MTC1C037-ND
|
DigiKey | RF FILTER LOW PASS 620MHZ 0402 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0565 | Buy Now |
DISTI #
LFL15620MTC1C037
|
Avnet Americas | Electromechanical Filter 620MHz Freq. 600MHz to 800MHz - Tape and Reel (Alt: LFL15620MTC1C037) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0589 | Buy Now |
Part Details for LFL15620MTC1C037
LFL15620MTC1C037 CAD Models
LFL15620MTC1C037 Part Data Attributes
|
LFL15620MTC1C037
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL15620MTC1C037
Murata Manufacturing Co Ltd
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 620 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
VSWR | 1.7 | |
Width | 0.5 mm |