Part Details for LFL182G45TC1A202 by Murata Manufacturing Co Ltd
Overview of LFL182G45TC1A202 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LFL182G45TC1A202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL182G45TC1A202-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFL182G45TC1A202
|
Avnet Americas | Electromechanical Filter Chip Multilayer LC Filter - Tape and Reel (Alt: LFL182G45TC1A202) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0816 | Buy Now |
|
Quest Components | 2450 MHz, LOW PASS FILTER | 1 |
|
$0.1620 | Buy Now |
DISTI #
LFL182G45TC1A202
|
Avnet Americas | Electromechanical Filter Chip Multilayer LC Filter - Tape and Reel (Alt: LFL182G45TC1A202) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0816 | Buy Now |
DISTI #
LFL182G45TC1A202
|
Avnet Americas | Electromechanical Filter Chip Multilayer LC Filter - Tape and Reel (Alt: LFL182G45TC1A202) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0816 | Buy Now |
Part Details for LFL182G45TC1A202
LFL182G45TC1A202 CAD Models
LFL182G45TC1A202 Part Data Attributes
|
LFL182G45TC1A202
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL182G45TC1A202
Murata Manufacturing Co Ltd
Low Pass Filter, 2450MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |