Part Details for LFL182G45TD2C153 by Murata Manufacturing Co Ltd
Overview of LFL182G45TD2C153 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LFL182G45TD2C153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5070 |
|
RFQ |
Part Details for LFL182G45TD2C153
LFL182G45TD2C153 CAD Models
LFL182G45TD2C153 Part Data Attributes
|
LFL182G45TD2C153
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL182G45TD2C153
Murata Manufacturing Co Ltd
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
VSWR | 1.5 | |
Width | 0.8 mm |